This DIP packaged sensor operates within a temperature range of -40°C to 125°C and requires a 5V supply voltage. The sensor draws a maximum supply current of 7mA. It is packaged in a quantity of 30 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.8PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Series | SM5852 |
| Supply Current | 7mA |
| RoHS | Compliant |