The SM5852-008-S-3-SR is a DIP packaged device with an I2C interface. It operates within a temperature range of -40°C to 125°C. The device is designed to function with a supply voltage between 4.75V and 5.25V. It is packaged in a quantity of 30 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 0.8PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5852 |
| RoHS | Compliant |