The SM5852-015-D-3-LR differential pressure sensor is a DIP-packaged device designed to operate within a temperature range of -40°C to 125°C. It requires a 5V supply voltage and consumes a maximum of 7mA current. The sensor is available in packaging quantities of 30 and is supplied in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1.5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5852 |
| Supply Current | 7mA |
| RoHS | Compliant |