Silicon Microstructures SM5882-015-D-B-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1.5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pressure Type | Differential |
| Series | SM5882 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5882-015-D-B-TR to view detailed technical specifications.
No datasheet is available for this part.