Silicon Microstructures SM9541-010C-D-213-S technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Port Type | DUAL |
| Pressure Type | Differential |
| Resolution | 14b |
| Series | SM9541 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM9541-010C-D-213-S to view detailed technical specifications.
No datasheet is available for this part.