Silverfox L45/30L technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox L45/30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
