
Silverfox LM9013LY technical specifications.
| Body Material | PET, Polyester |
| Color | Yellow |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox LM9013LY to view detailed technical specifications.
No datasheet is available for this part.
