Silverfox LT/1-2/20 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Clear |
| Inside Diameter | 2.5mm |
| Length | 20mm |
| Material | PVC |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox LT/1-2/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
