
Silverfox LT/3-5/20 technical specifications.
| Body Material | PVC, Polyvinylchloride, Polyvinyl |
| Color | Clear |
| Inside Diameter | 5mm |
| Length | 20mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox LT/3-5/20 to view detailed technical specifications.
No datasheet is available for this part.
