Silverfox LT/3-5/30 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Clear |
| Inside Diameter | 5mm |
| Length | 30mm |
| Material | PVC |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox LT/3-5/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
