Silverfox LXL9020LY technical specifications.
| Body Material | Polyester |
| Color | Yellow |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox LXL9020LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
