Silverfox P08/5012LW technical specifications.
| Body Material | Polyester |
| Color | White |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox P08/5012LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
