Silvertronic 121019/B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Length | 158mm |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Silvertronic 121019/B to view detailed technical specifications.
No datasheet is available for this part.