Silvertronic 125046/R technical specifications.
| Color | Red |
| Current Rating | 20A |
| Length | 52mm |
| Mount | Socket |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 125046/R to view detailed technical specifications.
No datasheet is available for this part.