Silvertronic 400023_B technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 400023_B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.