Silvertronic 501849C"B technical specifications.
| Current Rating | 400A |
| Insulation Color | Black |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501849C"B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.