Silvertronic 501993"R technical specifications.
| Current Rating | 10A |
| Insulation Color | Red |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501993"R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.