Silvertronic 501997C technical specifications.
| Current Rating | 75A |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501997C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.