Silvertronic 502013"R technical specifications.
| Current Rating | 500A |
| Insulation Color | Red |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 502013"R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.