Sima Camera Monopods Digital Camera Monopod SMP-1C
Sima SMP-1C technical specifications.
| Height | 3inch |
| Length | 19.25inch |
| Weight | 0.68lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sima SMP-1C to view detailed technical specifications.
No datasheet is available for this part.