Sima STP-425 technical specifications.
| Height | 2.75inch |
| Length | 9.75inch |
| Weight | 2.066lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sima STP-425 to view detailed technical specifications.
No datasheet is available for this part.