
Simco-Ion 14-1310 technical specifications.
| Current Rating | 270mA |
| Mount | Wall |
| Output Voltage | 24V |
| Transformer Type | ISOLATION |
| RoHS | Not Compliant |
Download the complete datasheet for Simco-Ion 14-1310 to view detailed technical specifications.
No datasheet is available for this part.
