Simco-Ion 4003367 technical specifications.
| Height | 8.625inch |
| Mount | External |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simco-Ion 4003367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
