Simco-Ion 4004063 technical specifications.
| Depth | 17.1cm |
| Height | 4inch |
| Length | 42.75inch |
| Mount | External |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 42.75inch |
| RoHS | Compliant |
Download the complete datasheet for Simco-Ion 4004063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
