Simco-Ion 4005105 technical specifications.
| Height | 164mm |
| Mount | Cable |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Simco-Ion 4005105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
