Simco-Ion 4008630 technical specifications.
| Depth | 6.75inch |
| Height | 4inch |
| Reach SVHC Compliant | Unknown |
| Width | 42.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simco-Ion 4008630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
