
Simco-Ion 4010723 technical specifications.
| Height | 123mm |
| Mount | External |
| Weight | 170g |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simco-Ion 4010723 to view detailed technical specifications.
No datasheet is available for this part.
