Simpleled 05702R777780075CAXH technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Length | 25mm |
| Luminous Flux | 450lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 6 |
| Operating Supply Voltage | 18V |
| Power Consumption | 6.3W |
| Series | SIMPLE LED |
| Shape | Rectangular |
| Viewing Angle | 70° |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05702R777780075CAXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
