Simpleled 05711R888880066CBEH technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 198lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 3 |
| Operating Supply Voltage | 9V |
| Power Consumption | 3.2W |
| Series | SIMPLE LED |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05711R888880066CBEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.