Simpleled 05713R888880067CAXF technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Diameter | 75mm |
| Luminous Flux | 603lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 9 |
| Operating Supply Voltage | 27V |
| Power Consumption | 9.5W |
| Series | SIMPLE LED |
| Shape | Circular |
| Viewing Angle | 43.6° |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05713R888880067CAXF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
