Simpson Electric 00300 technical specifications.
| Height | 6mm |
| Reach SVHC Compliant | Yes |
| Size | 3.5inch |
| Weight | 78g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 00300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.