Simpson Electric 01321 technical specifications.
| Frequency | 400Hz |
| Height | 61.72mm |
| Length | 50.8mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.