Simpson Electric 03215 technical specifications.
| Accuracy | 2% |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 03215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.