
Simpson Electric 03340 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.2inch |
| Impedance | 1mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 03340 to view detailed technical specifications.
No datasheet is available for this part.
