Simpson Electric 03590 technical specifications.
| Package/Case | 120 |
| Mount | Panel |
| Power Consumption | 2.5W |
| Size | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 03590 to view detailed technical specifications.
No datasheet is available for this part.