Simpson Electric 04359 technical specifications.
| Accuracy | 2% |
| Height | 3.5inch |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 3.5inch |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 04359 to view detailed technical specifications.
No datasheet is available for this part.