Simpson Electric 04380 technical specifications.
| Height | 82.5mm |
| Length | 82.5mm |
| Mount | Panel |
| Size | 3.5inch |
| Weight | 227g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 04380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.