Simpson Electric 04450 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Height | 82.5mm |
| Input Impedance | 43R |
| Interface | Analog |
| Length | 82.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 3.5inch |
| Weight | 8oz |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 04450 to view detailed technical specifications.
No datasheet is available for this part.