Simpson Electric 05830 technical specifications.
| Package/Case | 127 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 05830 to view detailed technical specifications.
No datasheet is available for this part.