Simpson Electric 06163 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 06163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
