
Simpson Electric 06300 technical specifications.
| Accuracy | 2% |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 06300 to view detailed technical specifications.
No datasheet is available for this part.
