Simpson Electric 06665 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 06665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.