Simpson Electric 08900 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.39inch |
| Impedance | 1kR |
| Interface | Analog |
| Length | 63.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 2.5inch |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 08900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.