Simpson Electric 08920 technical specifications.
| Package/Case | 125 |
| Depth | 1.39inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Series | 125 |
| Size | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 08920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.