Simpson Electric 10190 technical specifications.
| Mount | Panel |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Size | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 10190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.