Simpson Electric 12267 technical specifications.
| Current Rating | 10mA |
| Frequency | 60Hz |
| Height | 7inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Weight | 1.4kg |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 12267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.