Simpson Electric 12388 technical specifications.
| Accuracy | 0.02% |
| Height | 180mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1.4kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 12388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.