Simpson Electric 15022 technical specifications.
| Depth | 1.31inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 2.5inch |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 15022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.