Simpson Electric 17692 technical specifications.
| Package/Case | 300 |
| Mount | Panel |
| Size | 2.5inch |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 17692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.