
The Simpson Electric panel meter has an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It features an impedance of 833R and is designed for analog interface applications. The meter measures 3.5inch in size and weighs 11oz, with dimensions of 68.3mm in diameter and 76.2mm in length and height.
Simpson Electric 17728 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Diameter | 68.3mm |
| Height | 76.2mm |
| Impedance | 833R |
| Interface | Analog |
| Length | 76.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 17728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.